771-9993/106-307 | WAGO

Connection line, 3 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/106-307

Order No.: 45P2080
EAN: 4050821667452
MPN:
771-9993/106-307
Series: 771
WAGO
771-9993/106-307 WAGO Pre-assembled Connector Systems Image 1
771-9993/106-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.8294 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8294 €

Connecting line, 771-9993/106-307, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No