771-9993/106-402 | WAGO

Connection line, 4 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/106-402

Order No.: 45P0741
EAN: 4044918587648
MPN:
771-9993/106-402
Series: 771
WAGO
771-9993/106-402 WAGO Pre-assembled Connector Systems Image 1
771-9993/106-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9373 €

Connecting line, 771-9993/106-402, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows resource-efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • With A coding for a great number of applications
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No