771-9993/106-607 | WAGO

Connection line, 6 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/106-607

Order No.: 45P2097
EAN: 4055143459679
MPN:
771-9993/106-607
Series: 771
WAGO
771-9993/106-607 WAGO Pre-assembled Connector Systems Image 1
771-9993/106-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.3161 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3161 €

Connecting line, 771-9993/106-607, WAGO

The WINSTA MIDI Connecting line B coding. This pluggable installation connector can be used when criteria repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • For automation controllers
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No