771-9993/106-701 | WAGO

Connection line, 7 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/106-701

Order No.: 45P0755
EAN: 4044918586078
MPN:
771-9993/106-701
Series: 771
WAGO
771-9993/106-701 WAGO Pre-assembled Connector Systems Image 1
771-9993/106-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.067 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.067 €

Connecting line, 771-9993/106-701, WAGO

The WINSTA MIDI Connecting line 3-pole. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a great number of applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No