771-9993/106-803 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/106-803

Order No.: 45P2143
EAN: 4050821274384
MPN:
771-9993/106-803
Series: 771
WAGO
771-9993/106-803 WAGO Pre-assembled Connector Systems Image 1
771-9993/106-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.6366 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6366 €

Connecting line, 771-9993/106-803, WAGO

The WINSTA MIDI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No