771-9993/107-102 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/107-102

Order No.: 45P0771
EAN: 4044918587723
MPN:
771-9993/107-102
Series: 771
WAGO
771-9993/107-102 WAGO Pre-assembled Connector Systems Image 1
771-9993/107-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8786 €

Connecting line, 771-9993/107-102, WAGO

The WINSTA MIDI Connecting line 3-pole. This pluggable installation connector are useful when specifications repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No