771-9993/107-601 | WAGO
Connection line, 6 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/107-601
Connecting line, 771-9993/107-601, WAGO
The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- With A coding for a large number of uses
- Fast, secure installation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |