771-9993/107-701 | WAGO
Connection line, 7 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/107-701
Connecting line, 771-9993/107-701, WAGO
The WINSTA MIDI Connecting line A coding allows installation of solid and fine-stranded conductors. This pluggable installation connector can be used when specifications repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With A coding for use in many general mains applications
- Fast, secure installation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 7 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |