771-9993/107-702 | WAGO

Connection line, 7 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/107-702

Order No.: 45P0819
EAN: 4044918587808
MPN:
771-9993/107-702
Series: 771
WAGO
771-9993/107-702 WAGO Pre-assembled Connector Systems Image 1
771-9993/107-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0523 €

Connecting line, 771-9993/107-702, WAGO

The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows fast, efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With A coding for a great number of applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No