771-9993/107-801 | WAGO
Connection cable, 8 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/107-801
Connecting line, 771-9993/107-801, WAGO
The WINSTA MIDI Connecting line rated current 20 A. The pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- For any mains application
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |