771-9993/116-101 | WAGO
Connection line, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/116-101
Connecting line, 771-9993/116-101, WAGO
The WINSTA MIDI Connecting line rated current 16 A. The pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows flexible, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With A coding for a large number of applications
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |