771-9993/116-102 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/116-102

Order No.: 45P0827
EAN: 4044918587822
MPN:
771-9993/116-102
Series: 771
WAGO
771-9993/116-102 WAGO Pre-assembled Connector Systems Image 1
771-9993/116-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9857 €

Connecting line, 771-9993/116-102, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. The pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Suitable for any application
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No