771-9993/116-702 | WAGO

Connection line, 7 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/116-702

Order No.: 45P1922
EAN: 4044918587884
MPN:
771-9993/116-702
Series: 771
WAGO
771-9993/116-702 WAGO Pre-assembled Connector Systems Image 1
771-9993/116-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.0174 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0174 €

Connecting line, 771-9993/116-702, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • With A coding for a great number of uses
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No