771-9993/117-102 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/117-102

Order No.: 45P1993
EAN: 4044918587907
MPN:
771-9993/117-102
Series: 771
WAGO
771-9993/117-102 WAGO Pre-assembled Connector Systems Image 1
771-9993/117-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5442 €

Connecting line, 771-9993/117-102, WAGO

The WINSTA MIDI Connecting line rated current 20 A provides the foundation for installation of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No