771-9993/117-401 | WAGO

Connection line, 4 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/117-401

Order No.: 45P2033
EAN: 4044918586467
MPN:
771-9993/117-401
Series: 771
WAGO
771-9993/117-401 WAGO Pre-assembled Connector Systems Image 1
771-9993/117-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0527 €

Connecting line, 771-9993/117-401, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector are useful when requirements repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No