771-9993/117-601 | WAGO

Connection line, 6 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/117-601

Order No.: 45P2046
EAN: 4044918586481
MPN:
771-9993/117-601
Series: 771
WAGO
771-9993/117-601 WAGO Pre-assembled Connector Systems Image 1
771-9993/117-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.7409 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7409 €

Connecting line, 771-9993/117-601, WAGO

The WINSTA MIDI Connecting line rated current 20 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a large number of uses
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No