771-9993/117-802 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/117-802

Order No.: 45P2062
EAN: 4044918587976
MPN:
771-9993/117-802
Series: 771
WAGO
771-9993/117-802 WAGO Pre-assembled Connector Systems Image 1
771-9993/117-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.4053 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4053 €

Connecting line, 771-9993/117-802, WAGO

The WINSTA MIDI Connecting line rated current 20 A allows assembly of solid and fine-stranded conductors. This pluggable installation connector are useful when specifications repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a large number of applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No