771-9993/206-801 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/206-801

Order No.: 45P3773
EAN: 4044918271288
MPN:
771-9993/206-801
Series: 771
WAGO
771-9993/206-801 WAGO Pre-assembled Connector Systems Image 1
771-9993/206-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1261 €

Connecting line, 771-9993/206-801, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector can be used when criteria repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No