771-9993/207-701 | WAGO

Connection cable, 7 m, plug, 3 pole straight to open end, 2.5 mm², 771-9993/207-701

Order No.: 45P3808
EAN: 4044918271653
MPN:
771-9993/207-701
Series: WINSTA MIDI
771-9993/207-701 WAGO Pre-assembled Connector Systems Image 1
771-9993/207-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0523 €

Connecting line, 771-9993/207-701, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Suitable for any application
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 3-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No