771-9993/216-102 | WAGO

Connection line, 1 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/216-102

Order No.: 45P3821
EAN: 4044918273053
MPN:
771-9993/216-102
Series: 771
WAGO
771-9993/216-102 WAGO Pre-assembled Connector Systems Image 1
771-9993/216-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9857 €

Connecting line, 771-9993/216-102, WAGO

The WINSTA MIDI Connecting line A coding allows assembly of solid and fine-stranded conductors. This pluggable installation connector can be used when specifications repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For any mains application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No