771-9993/216-502 | WAGO

Connection line, 5 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/216-502

Order No.: 45P3840
EAN: 4044918273091
MPN:
771-9993/216-502
Series: 771
WAGO
771-9993/216-502 WAGO Pre-assembled Connector Systems Image 1
771-9993/216-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6735 €

Connecting line, 771-9993/216-502, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector are used when specifications repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For any mains application
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No