771-9993/216-702 | WAGO

Connection line, 7 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/216-702

Order No.: 45P3850
EAN: 4044918273114
MPN:
771-9993/216-702
Series: 771
WAGO
771-9993/216-702 WAGO Pre-assembled Connector Systems Image 1
771-9993/216-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.0174 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0174 €

Connecting line, 771-9993/216-702, WAGO

The WINSTA MIDI Connecting line 3-pole. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows flexible, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a large number of uses
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No