771-9993/216-801 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/216-801

Order No.: 45P3852
EAN: 4044918272100
MPN:
771-9993/216-801
Series: 771
WAGO
771-9993/216-801 WAGO Pre-assembled Connector Systems Image 1
771-9993/216-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.6834 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6834 €

Connecting line, 771-9993/216-801, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector can be used when specifications repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a great number of applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No