771-9993/217-101 | WAGO
Connection line, 1 m, plug, 3 pole straight to open end, 2.5 mm², 771-9993/217-101
Connecting line, 771-9993/217-101, WAGO
The WINSTA MIDI Connecting line 3-pole supports rapid, correct installation. This pluggable installation connector can be used when criteria repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- With A coding for use in many general mains applications
- Ready for immediate use
- Convenient installation and commissioning
Connection (1) | plug, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |