771-9993/217-301 | WAGO

Connection line, 3 m, plug, 3 pole straight to open end, 2.5 mm², 771-9993/217-301

Order No.: 45P3867
EAN: 4044918272131
MPN:
771-9993/217-301
Series: 771
WAGO
771-9993/217-301 WAGO Pre-assembled Connector Systems Image 1
771-9993/217-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.2324 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2324 €

Connecting line, 771-9993/217-301, WAGO

The WINSTA MIDI Connecting line rated current 20 A. The pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No