771-9993/217-601 | WAGO

Connection line, 6 m, plug, 3 pole straight to open end, 2.5 mm², 771-9993/217-601

Order No.: 45P3883
EAN: 4044918272162
MPN:
771-9993/217-601
Series: 771
WAGO
771-9993/217-601 WAGO Pre-assembled Connector Systems Image 1
771-9993/217-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.7409 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7409 €

Connecting line, 771-9993/217-601, WAGO

The WINSTA MIDI Connecting line with protection against mismating allows installation of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No