771-9993/3206-101 | WAGO

Connection line, 1 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/3206-101

Order No.: 45P3740
EAN: 4045454918071
MPN:
771-9993/3206-101
Series: 771
WAGO
771-9993/3206-101 WAGO Pre-assembled Connector Systems Image 1
771-9993/3206-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6644 €

Connecting line, 771-9993/3206-101, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector can be used when specifications repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for a great number of uses
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No