771-9993/3207-301 | WAGO

Connection line, 3 m, plug, 3 pole straight to open end, 2.5 mm², 771-9993/3207-301

Order No.: 45P3789
EAN: 4045454918170
MPN:
771-9993/3207-301
Series: 771
WAGO
771-9993/3207-301 WAGO Pre-assembled Connector Systems Image 1
771-9993/3207-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8052 €

Connecting line, 771-9993/3207-301, WAGO

The WINSTA MIDI Connecting line A coding allows assembly of fine-stranded and solid conductors. The pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No