771-9993/3207-401 | WAGO

Connection line, 4 m, plug, 3 pole straight to open end, 2.5 mm², 771-9993/3207-401

Order No.: 45P3794
EAN: 4045454918187
MPN:
771-9993/3207-401
Series: 771
WAGO
771-9993/3207-401 WAGO Pre-assembled Connector Systems Image 1
771-9993/3207-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.852 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.852 €

Connecting line, 771-9993/3207-401, WAGO

The WINSTA MIDI Connecting line A coding provides the foundation for installation of solid and fine-stranded conductors. This pluggable installation connector are used when requirements repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No