771-9993/3207-601 | WAGO

Connection line, 6 m, plug, 3 pole straight to open end, 2.5 mm², 771-9993/3207-601

Order No.: 45P3804
EAN: 4045454918200
MPN:
771-9993/3207-601
Series: 771
WAGO
771-9993/3207-601 WAGO Pre-assembled Connector Systems Image 1
771-9993/3207-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.9218 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9218 €

Connecting line, 771-9993/3207-601, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector can be used when specifications repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No