771-9993/3216-201 | WAGO

Connection line, 2 m, plug, 3 pole straight to open end, 1.5 mm², 771-9993/3216-201

Order No.: 45P3824
EAN: 4050821079057
MPN:
771-9993/3216-201
Series: 771
WAGO
771-9993/3216-201 WAGO Pre-assembled Connector Systems Image 1
771-9993/3216-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5561 €

Connecting line, 771-9993/3216-201, WAGO

The WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows flexible, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With A coding for a large number of uses
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No