771-9993/3217-601 | WAGO

Connection line, 6 m, plug, 3 pole straight to open end, 2.5 mm², 771-9993/3217-601

Order No.: 45P3884
EAN: 4045454918286
MPN:
771-9993/3217-601
Series: 771
WAGO
771-9993/3217-601 WAGO Pre-assembled Connector Systems Image 1
771-9993/3217-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.6096 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6096 €

Connecting line, 771-9993/3217-601, WAGO

The WINSTA MIDI Connecting line 3-pole. The pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for a great number of applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No