771-9993/3217-801 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 2.5 mm², 771-9993/3217-801

Order No.: 45P3894
EAN: 4045454918309
MPN:
771-9993/3217-801
Series: 771
WAGO
771-9993/3217-801 WAGO Pre-assembled Connector Systems Image 1
771-9993/3217-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.3097 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
29.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3097 €

Connecting line, 771-9993/3217-801, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a large number of uses
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No