771-9993/805-102 | WAGO
Device connection cable, 1 m, plug, 3 pole straight to C13 jack, angled angled, 1.0 mm², 771-9993/805-102
Device connection line, 771-9993/805-102, WAGO
WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for a large number of applications
- Ready for immediate use
- Convenient installation and commissioning
Anschluss (1) | Stecker, 3-polig | |
Anschluss (2) | C13-Kupplung, abgewinkelt | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | abgewinkelt | |
Kabellänge | 1 m | |
Kodierung | A | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |