771-9994/005-505 | WAGO

Connecting line, 5 m, socket, 4 pole straight to plug, 4 pole straight, 1.0 mm², 771-9994/005-505

Order No.: 45P5920
EAN: 4055143410632
MPN:
771-9994/005-505
Series: 771
WAGO
771-9994/005-505 WAGO Pre-assembled Connector Systems Image 1
771-9994/005-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.585 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.585 €

Connecting line, 771-9994/005-505, WAGO

The WINSTA MIDI Connecting line rated current 10 A supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site. Now you can also cut installation costs without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No