771-9994/005-507 | WAGO

Connecting line, 5 m, socket, 4 pole straight to plug, 4 pole straight, 1.0 mm², 771-9994/005-507

Order No.: 45P5933
EAN: 4055143411004
MPN:
771-9994/005-507
Series: 771
WAGO
771-9994/005-507 WAGO Pre-assembled Connector Systems Image 1
771-9994/005-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.585 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.585 €

Connecting line, 771-9994/005-507, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements.

The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No