771-9994/005-807 | WAGO

Connecting line, 8 m, socket, 4 pole straight to plug, 4 pole straight, 1.0 mm², 771-9994/005-807

Order No.: 45P5939
EAN: 4055143411028
MPN:
771-9994/005-807
Series: 771
WAGO
771-9994/005-807 WAGO Pre-assembled Connector Systems Image 1
771-9994/005-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.988 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.988 €

Connecting line, 771-9994/005-807, WAGO

This Connecting line WINSTA MIDI with strain relief can be used when requirements repeat or are distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • For automation controllers
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No