771-9994/006-203 | WAGO

Connecting line, 2 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-203

Order No.: 45P5944
EAN: 4055143099240
MPN:
771-9994/006-203
Series: 771
WAGO
771-9994/006-203 WAGO Pre-assembled Connector Systems Image 1
771-9994/006-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.5628 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.5628 €

Connecting line, 771-9994/006-203, WAGO

The WINSTA MIDI Connecting line B coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Fast, secure installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No