771-9994/006-207 | WAGO
Connecting line, 2 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-207
Connecting line, 771-9994/006-207, WAGO
The WINSTA MIDI Connecting line B coding supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- Simple circuits
- With B coding for controllers, for example sun blinds and lighting fixtures
- Flexible installation to save space
- Rapid, structured electrical installation
Connection (1) | socket, 4 pole | |
Connection (2) | plug, 4 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 2 m | |
Coding | B | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |