771-9994/006-302 | WAGO
Connection cable, 3 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-302
Connecting line, 771-9994/006-302, WAGO
Connecting line WINSTA MIDI 4-pole allows you to establish connections according to an enormous variety of requirements in next to no time. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for a great number of uses
- Flexible installation to save space
- Fast, secure installation
Anschluss (1) | Buchse, 4-polig | |
Anschluss (2) | Stecker, 4-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 3 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |