771-9994/006-401 | WAGO
Connecting line, 4 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-401
Connecting line, 771-9994/006-401, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for use in many general mains applications
- Ready to install and use immediately
- Fast, secure installation
Connection (1) | socket, 4 pole | |
Connection (2) | plug, 4 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 4 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |