771-9994/006-402 | WAGO
Connecting line, 4 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-402
Connecting line, 771-9994/006-402, WAGO
The WINSTA MIDI Connecting line 4-pole supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization and flexibility for meeting an enormous variety of installation requirements.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for use in a large number of general mains applications
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 4 pole | |
Connection (2) | plug, 4 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 4 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |