771-9994/006-407 | WAGO

Connecting line, 4 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-407

Order No.: 45P5949
EAN: 4055143126359
MPN:
771-9994/006-407
Series: 771
WAGO
771-9994/006-407 WAGO Pre-assembled Connector Systems Image 1
771-9994/006-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.871 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.871 €

Connecting line, 771-9994/006-407, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also lower installation costs without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No