771-9994/006-503 | WAGO

Connecting line, 5 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-503

Order No.: 45P5953
EAN: 4055143099271
MPN:
771-9994/006-503
Series: 771
WAGO
771-9994/006-503 WAGO Pre-assembled Connector Systems Image 1
771-9994/006-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.5251 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5251 €

Connecting line, 771-9994/006-503, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also reduce installation costs without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No