771-9994/006-507 | WAGO

Connecting line, 5 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-507

Order No.: 45P5952
EAN: 4055143099646
MPN:
771-9994/006-507
Series: 771
WAGO
771-9994/006-507 WAGO Pre-assembled Connector Systems Image 1
771-9994/006-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.5251 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5251 €

Connecting line, 771-9994/006-507, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • With B coding for use in process automation, such as lighting technology
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No