771-9994/006-605 | WAGO

Connecting line, 6 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-605

Order No.: 45P5957
EAN: 4055143126366
MPN:
771-9994/006-605
Series: 771
WAGO
771-9994/006-605 WAGO Pre-assembled Connector Systems Image 1
771-9994/006-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.1911 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1911 €

Connecting line, 771-9994/006-605, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No