771-9994/006-803 | WAGO

Connecting line, 8 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-803

Order No.: 45P5962
EAN: 4055143099301
MPN:
771-9994/006-803
Series: 771
WAGO
771-9994/006-803 WAGO Pre-assembled Connector Systems Image 1
771-9994/006-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
31.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.4874 €

Connecting line, 771-9994/006-803, WAGO

Connecting line WINSTA MIDI 4-pole. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization and flexibility for meeting various installation requirements. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No