771-9994/006-807 | WAGO

Connecting line, 8 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/006-807

Order No.: 45P5961
EAN: 4055143126410
MPN:
771-9994/006-807
Series: 771
WAGO
771-9994/006-807 WAGO Pre-assembled Connector Systems Image 1
771-9994/006-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
31.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.4874 €

Connecting line, 771-9994/006-807, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No