771-9994/016-302 | WAGO

Connecting line, 3 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/016-302

Order No.: 45P5905
EAN: 4045454132057
MPN:
771-9994/016-302
Series: 771
WAGO
771-9994/016-302 WAGO Pre-assembled Connector Systems Image 1
771-9994/016-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.7294 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7294 €

Connecting line, 771-9994/016-302, WAGO

The WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of fine-stranded and solid conductors. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation costs without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No