771-9994/016-401 | WAGO

Connecting line, 4 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/016-401

Order No.: 45P5906
EAN: 4045454526061
MPN:
771-9994/016-401
Series: 771
WAGO
771-9994/016-401 WAGO Pre-assembled Connector Systems Image 1
771-9994/016-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.4783 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4783 €

Connecting line, 771-9994/016-401, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in many general mains applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No